Finder PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$22.54

(exc. GST)

$24.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 480 unit(s) shipping from 09 November 2026
  • Plus 64 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$22.54-
25 - 49$22.091%
50 +$21.793%

*price indicative

RS Stock No.:
534-5263
Mfr. Part No.:
46.61.9.012.0074
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

46

Terminal Type

Quick Connect

Switching Current

16A

Switching AC Voltage

250V ac

Switching DC Voltage

16V dc

Switching Power

4kVA

Minimum Operating Temperature

-40°C

Coil Resistance

300Ω

Maximum Operating Temperature

70°C

Coil Power

500mW

Length

29mm

Width

12.4mm

Standards/Approvals

VDE, RoHS, RINA, EN, EAC, cURus, CSA, CE, CCC

Height

32.8mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 46 Series Power Relay, SPDT Contact Configuration, 12V DC Coil Voltage - 46.61.9.012.0074


This power relay is a compact and efficient component ideal for various industrial applications. With a coil voltage of 12V DC and a switching current of 16A, it is designed for PCB mounting. The relay includes a single pole, offering reliable performance in general-purpose tasks, ensuring dependable control in electronic and electrical systems.

Features & Benefits


• Quick connect terminal type promotes easy installation and replacement

• High voltage isolation of 6kV between coil and contacts ensures safety

• Maximum switching voltage of 250V AC allows integration into diverse systems

• Compact dimensions of 12.4x32.8x29mm facilitate space-saving designs

• Standard AgNi contact material improves reliability over extended use

Applications


• Suitable for automation of blinds, grilles, and shutters

• Ideal for controlling lift systems and hoists

• Utilised in shipyard operations for heavy machinery

• Employed in road and tunnel lighting systems

• Perfect for managing cranes and bottling plants

• Utilised in electrical distribution boards and control circuits

What are the operational temperature limits for this relay?


It can operate efficiently between -40°C and +70°C, making it suitable for various environments.

How is the switching capability of this relay established?


The relay supports a maximum switching current of 16A and a maximum switching power of 4kVA, enabling reliable operation in demanding applications.

What is the significance of the isolation voltage rating?


The 6 kV isolation between the coil and contacts enhances safety by preventing electrical interference and potential hazards during operation.

Can this relay be used in marine applications?


Yes, its robust design is suitable for challenging environments, including shipyards and marine applications, providing reliable control for marine machinery.

Approvals

UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy