Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 282-6666
- Mfr. Part No.:
- 622290244000
- Brand:
- Finder
Subtotal (1 unit)*
$47.97
(exc. GST)
$52.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.97 |
*price indicative
- RS Stock No.:
- 282-6666
- Mfr. Part No.:
- 622290244000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 445Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 2.2W | |
| Height | 38.2mm | |
| Standards/Approvals | cURus, EAC | |
| Length | 49.1mm | |
| Width | 35.8mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 445Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 2.2W | ||
Height 38.2mm | ||
Standards/Approvals cURus, EAC | ||
Length 49.1mm | ||
Width 35.8mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 24V DC Coil Voltage, 16A Switching Current - 622290244000
This power relay is a robust and efficient electromagnetic switch designed for various industrial applications. With a coil voltage of 24V DC and a contact configuration of DPDT (double pole double throw), this device ensures reliable performance up to 16A. Engineered for PCB mounting, it guarantees optimal isolation and durability across a temperature range of -40°C to +70°C.
Features & Benefits
• Capable of switching currents up to 16A for versatile use
• DPDT relay configuration allows complex circuit control
• Reinforced insulation ensures high safety standards
• Maximum switching voltage of 400V AC and 220V DC for flexibility
• Designed for 100,000 switching cycles, enhancing longevity
• Single coil design optimises space on PCB layouts
Applications
• Ideal for controlling industrial motors and power management systems
• Used in automating lighting in tunnels and roadways
• Suitable for managing burners, boilers, and industrial ovens
• Engaged in involving punches, sanders, and planers
What are the isolation specifications between the coil and contacts?
The relay maintains a strong insulation level of 6 kV between the coil and contacts, ensuring safety during operation.
How does the relay perform under high temperature conditions?
It is designed to operate effectively in ambient temperatures ranging from -40°C to +70°C, making it suitable for demanding environments.
What current ratings can be achieved for a DC load using this relay?
For DC loads, this device can handle a maximum current of 16A, ensuring reliable performance under significant electrical conditions.
What circuit configurations can this relay facilitate?
It features a double pole double throw (DPDT) configuration, allowing for the management of multiple circuit paths simultaneously, crucial for complex applications.
Related links
- Finder PCB Power Relay 16A Switching Current, DPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 16A Switching Current, SPST
- Finder PCB Power Relay 16A Switching Current, 3 NO
- Finder PCB Power Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
