Lovato Electric DIN Rail Non-Latching Relay, 110V dc Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

$25.43

(exc. GST)

$27.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.43

*price indicative

RS Stock No.:
247-9574
Mfr. Part No.:
HR502CD110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Non-Latching Relay

Coil Voltage

110V dc

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

HR502C

Terminal Type

Socket

Switching Current

8A

Switching Power

2kW

Minimum Operating Temperature

-40°C

Switching AC Voltage

230V ac

Maximum Operating Temperature

70°C

Width

13mm

Standards/Approvals

CSA, cURus, EAC, ETIM Classification ETIM 8.0 EC001437, VDE

Coil Power

0.4W

Length

29mm

Height

29.1mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Miniature relay with LED state indicator and mechanical actuator and has control voltage of 110VDC, rated current of 8A and 2C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy