Lovato Electric DIN Rail Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 247-9601
- Mfr. Part No.:
- HR702CD110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$28.11
(exc. GST)
$30.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.11 |
*price indicative
- RS Stock No.:
- 247-9601
- Mfr. Part No.:
- HR702CD110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | HR702C | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 500VA | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, IEC/EN 61810, CSA cURus | |
| Height | 65.5mm | |
| Coil Power | 1.5W | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series HR702C | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 500VA | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, IEC/EN 61810, CSA cURus | ||
Height 65.5mm | ||
Coil Power 1.5W | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Lovato is a 8-PIN Industrial relay with LED state indicator and mechanical actuator with control voltage of 110VDC, rated current of 10A with 2 C/O contact configuration.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +55 °C
Related links
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay 8A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 10A Switching Current
- Phoenix Contact DIN Rail Non-Latching Relay 10A Switching Current, 2PDT
