TE Connectivity PCB Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPDT, SPST
- RS Stock No.:
- 237-3891
- Distrelec Article No.:
- 302-21-300
- Mfr. Part No.:
- 1558666-7
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 501 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.89 |
| 10 - 49 | $7.64 |
| 50 - 99 | $7.41 |
| 100 - 249 | $7.21 |
| 250 + | $7.00 |
*price indicative
- RS Stock No.:
- 237-3891
- Distrelec Article No.:
- 302-21-300
- Mfr. Part No.:
- 1558666-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT, SPST | |
| Mount Type | PCB | |
| Series | T9G | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 640Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS, UL | |
| Coil Power | 900mW | |
| Height | 15mm | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT, SPST | ||
Mount Type PCB | ||
Series T9G | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 640Ω | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals RoHS, UL | ||
Coil Power 900mW | ||
Height 15mm | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- PT
The TE - Automotive T9G series, DC Coil 30A PCB Relay is used in HVAC, Appliances, Industrial Controls, Energy Management and is UL approved for 480 VAC switching. WG versions are in accordance with IEC 60335-1.
30% smaller package size
Creepage or clearance with reinforced insulation
PCB and quick connect terminations
RoHS compliant cadmium free contact
Better PCB utilization in same footprint
Related links
- TE Connectivity PCB Non-Latching Relay 30A Switching Current
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, DPDT
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
