Schneider Electric DIN Rail Power Relay, 110V dc Coil, 10A Switching Current, 3 NO/2 NC
- RS Stock No.:
- 205-231
- Mfr. Part No.:
- CAD326FLS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$369.04
(exc. GST)
$405.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $369.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-231
- Mfr. Part No.:
- CAD326FLS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3 NO/2 NC | |
| Mount Type | DIN Rail | |
| Series | TeSys D | |
| Switching Voltage | 690V | |
| Terminal Type | Lug Ring | |
| Switching Current | 10A | |
| Width | 45mm | |
| Height | 77mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, UKCA, REACh Regulation, CCC, EN/IEC 60947-5-1, EU RoHS Directive, EAC, EN/IEC 60947-4-1, EN 45545 R22 HL3, CB, CSA, CE, China RoHS Regulation, UL, UL 60947-4-1 | |
| Length | 93mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Power Relay | ||
Contact Configuration 3 NO/2 NC | ||
Mount Type DIN Rail | ||
Series TeSys D | ||
Switching Voltage 690V | ||
Terminal Type Lug Ring | ||
Switching Current 10A | ||
Width 45mm | ||
Height 77mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, UKCA, REACh Regulation, CCC, EN/IEC 60947-5-1, EU RoHS Directive, EAC, EN/IEC 60947-4-1, EN 45545 R22 HL3, CB, CSA, CE, China RoHS Regulation, UL, UL 60947-4-1 | ||
Length 93mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Power Relay 10A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 25A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 48 V ac/dc Coil, 16A Switching Current
