Lovato Electric DIN Rail Non-Latching Relay, 110V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

$29.84

(exc. GST)

$32.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.84

*price indicative

RS Stock No.:
247-9606
Mfr. Part No.:
HR703CD110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

110V dc

Product Type

Non-Latching Relay

Contact Configuration

3PDT

Mount Type

DIN Rail

Series

HR703C

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

110V dc

Switching AC Voltage

230V ac

Minimum Operating Temperature

-40°C

Switching Power

500VA

Maximum Operating Temperature

55°C

Coil Power

1.5W

Height

65.5mm

Standards/Approvals

IEC/EN 61810

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a 11-PIN Industrial relay with LED state indicator and mechanical actuator and has control voltage of 110VDC, rated current of 10A with 3 C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +55 °C

Each
$31.00
Each
$26.25
Each
$28.11
Each (In a Pack of 5)
$187.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy