Phoenix Contact DIN Rail Non-Latching Relay, 120V ac Coil, 8A Switching Current, 2PDT
- RS Stock No.:
- 224-9889
- Mfr. Part No.:
- 2987969
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$163.95
(exc. GST)
$180.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.395 | $163.95 |
*price indicative
- RS Stock No.:
- 224-9889
- Mfr. Part No.:
- 2987969
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2PDT | |
| Mount Type | DIN Rail | |
| Series | REL-MR-120AC/21-21/MS | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 2kVA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61810-1, VDE 0435-201, EN 50178 | |
| Width | 12.7mm | |
| Coil Power | 840mW | |
| Height | 29mm | |
| Length | 25mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2PDT | ||
Mount Type DIN Rail | ||
Series REL-MR-120AC/21-21/MS | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Switching Power 2kVA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61810-1, VDE 0435-201, EN 50178 | ||
Width 12.7mm | ||
Coil Power 840mW | ||
Height 29mm | ||
Length 25mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Plug-in miniature relay, with power contact. It has 2 PDTs, test button and mechanical switch position indicator.
Status LED
coil voltage 120 V AC
Related links
- Phoenix Contact DIN Rail Non-Latching Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 10A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 10A Switching Current, 2PDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Phoenix Contact DIN Rail Non-Latching Relay 50mA Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, 2PDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
