Lovato Electric DIN Rail Non-Latching Relay, 24V ac Coil, 8A Switching Current, 3PDT

Subtotal (1 unit)*

$27.93

(exc. GST)

$30.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.93

*price indicative

RS Stock No.:
247-9602
Mfr. Part No.:
HR703CA024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Non-Latching Relay

Coil Voltage

24V ac

Contact Configuration

3PDT

Mount Type

DIN Rail

Series

HR703C

Terminal Type

Plug-In

Switching Current

8A

Switching AC Voltage

230V ac

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61810

Height

65.5mm

Coil Power

3VA

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a 11-PIN Industrial relay with LED state indicator and mechanical actuator and has control voltage of 24VAC, rated current of 10A with 3 C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +55 °C

Each
$30.64
Each
$12.19
Each
$26.25
Each
$31.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy