Finder DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, 4 NO/2 NC

Subtotal (1 pack of 5 units)*

$1,322.48

(exc. GST)

$1,454.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 20 November 2026
  • Plus 15 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$264.496$1,322.48

*price indicative

RS Stock No.:
247-9245
Mfr. Part No.:
7S1690245420
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

4 NO/2 NC

Mount Type

DIN Rail

Series

7S

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

110V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

50mm

Coil Power

60mW

Height

15mm

Width

10mm

Contact Material

Gold Plated, Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
IT

Finder 7S Series Non-Latching Relay with Guided Contacts, 24V DC Coil Voltage, 4NO/2NC Contact Configuration - 7S1690245420


This non-latching relay with guided contacts is designed for versatility in electrical applications. It features a 24V DC coil voltage, making it suitable for various systems requiring reliable switching capabilities. The relay is compact and is intended for DIN rail mounting, ensuring easy installation and efficient usage in automation and control systems.

Features & Benefits


• 4NO/2NC contact configuration enhances operational flexibility

• Coil power of only 60mW promotes energy efficiency

• High isolation of 6 kV increases safety in use

• Maximum switching current of 6A handles diverse loads

• CE certified, ensuring compliance with essential safety standards

• Capable of withstanding operating temperatures from -40°C to +70°C

Applications


• Used in hoists and cranes for reliable load management

• Ideal for automatic car washes for component control

• Integrates seamlessly in wood-processing machines for operational safety

• Suitable for escalators and lifts, ensuring smooth operation

• Employed in chemical and petrochemical processes, enhancing safety

What is the expected lifespan of this relay during regular operations?


The relay is designed with a mechanical life of 10 million cycles and an electrical life at rated load of 100,000 cycles, ensuring long-term reliability and performance.

How does this relay ensure safety in critical applications?


It features class A forcibly guided contacts that prevent contact welding, and it is SIL2 evaluated for functional safety applications, providing the necessary reliability in critical industrial environments.

Can it be used in both AC and DC applications?


Yes, this relay is versatile and accommodates both DC and AC supply versions, ensuring flexibility across different electrical systems.

What are the advantages of the guided contacts design?


Guided contacts prevent simultaneous closure of NO and NC contacts, enhancing safety and reliability in applications where proper isolation is critical.

Is there visual feedback for operational status?


Yes, this relay includes LED indicators for coil status, allowing for easy visual verification of operational readiness.

  • RS Stock No. 2481823
  • Mfr. Part No. 563291250074
Each (In a Pack of 10)
$50.954
Each
$17.89
  • RS Stock No. 5345279
  • Mfr. Part No. 46.61.9.024.0074
Each
$26.08
  • RS Stock No. 2481484
  • Mfr. Part No. 551391100000
Each (In a Pack of 10)
$34.258

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy