Lovato Electric DIN Rail Non-Latching Relay, 24V ac Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

$12.19

(exc. GST)

$13.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.19

*price indicative

RS Stock No.:
247-9558
Mfr. Part No.:
HR302CA024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Non-Latching Relay

Coil Voltage

24V ac

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

HR302C

Terminal Type

Socket

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching Power

2kW

Switching AC Voltage

230V ac

Maximum Operating Temperature

85°C

Length

29mm

Coil Power

0.9VA

Width

12.7mm

Standards/Approvals

IEC/EN 61810

Height

19.3mm

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Miniature relay has control voltage of 24VAC,, rated current of 8A and contains 2C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +85 °C

Each
$27.93
Each
$16.64
Each
$29.73
Each
$12.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy