Phoenix Contact DIN Rail Power Relay, 110V dc Coil, 16A Switching Current, TPDT

Subtotal (1 unit)*

$19.72

(exc. GST)

$21.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.72

*price indicative

RS Stock No.:
171-7033
Mfr. Part No.:
2908893
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

110V dc

Product Type

Power Relay

Contact Configuration

TPDT

Mount Type

DIN Rail

Series

REL-PR3-110DC/3X21

Terminal Type

Plug-In

Switching Current

16A

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Maximum Operating Temperature

70°C

Height

45.5mm

Length

36.8mm

Standards/Approvals

IEC 61810, IEC 60664

Width

36.1mm

Contact Material

Silver Alloy

COO (Country of Origin):
PL
Plug-in high-power relay with power contacts, 3 N/O contacts, coil voltage: 110 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy