Finder Power Relay, 110V ac Coil, 8A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.87

(exc. GST)

$74.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 214 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$67.87
25 - 49$66.98
50 +$65.91

*price indicative

RS Stock No.:
534-5358
Mfr. Part No.:
46.52.8.110.0054
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

110V ac

Contact Configuration

DPDT

Series

46

Terminal Type

Quick Connect

Switching Current

8A

Switching DC Voltage

15V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

2kVA

Maximum Operating Temperature

70°C

Coil Resistance

6.9kΩ

Height

32.8mm

Width

12.4mm

Standards/Approvals

CE, EAC, RoHS

Length

29mm

Coil Power

1.2W

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 46 Series Power Relay, 110V AC Coil Voltage, 8A Switching Current - 46.52.8.110.0054


This power relay is a high-performance solution, designed specifically for demanding applications in various electrical environments. It offers dual-pole, double-throw (DPDT) configuration with a coil voltage of 110V AC. Compactly designed, it measures 12.4mm in depth, 32.8mm in height, and 29mm in length, making it suitable for tight installations.

Features & Benefits


• Delivers reliable switching up to 8A for varied applications

• High voltage isolation rated at 6 kV for safety

• Quick connect terminals speed up installation and maintenance

• Cadmium-free contacts enhance environmental compliance

• Long operational life of 100,000 cycles ensures durability

Applications


• Integrated into control panels

• Utilised in electrical distribution systems for reliable operation

• Supports lift operations for smooth performance

• Ideal for hoisting mechanisms and crane operations

• Implemented in bottling plants for seamless control

What current can this relay handle during operation?


This device can manage switching currents up to 8 A, which suits various automation tasks.

How does the isolation rating benefit the relay's performance?


The 6 kV isolation between the coil and contact ensures reduced risk of electrical faults, enhancing safety and reliability in high voltage applications.

What types of terminals are included for connections?


This relay features quick connect terminals, allowing for straightforward and efficient wiring without the need for extensive tools.

Can this relay operate under extreme temperatures?


Yes, it is designed to perform efficiently within a temperature range of -40 °C to +70 °C, making it suitable for harsh environments.

Approvals

UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy