Phoenix Contact PCB Power Relay, 110V dc Coil, 16A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$15.71

(exc. GST)

$17.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.71-
5 +$14.1310%

*price indicative

RS Stock No.:
801-8034
Mfr. Part No.:
2961338
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

110V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

REL-MR- 110DC/21HC

Terminal Type

Plug-In

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

85°C

Coil Resistance

26.6kΩ

Height

29mm

Length

12.7mm

Standards/Approvals

CSA, GL, GOST, UL, VDE-PZI, cUL

Width

15.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

REL-MR-110DC/21HC 2961338


The REL-MR-110DC/21HC SPDT (Single pole, double throw), plug-in miniature power relay has an input voltage of 110 Vdc and power contact. The non-latching relay is part of the REL-MR range and has been designed to be assembled in rows with zero spacing.

Features and Benefits


• Up to RT III protection meaning that the relay is capable of undergoing a washing process to remove any flush residue without leakage of flux or washing product.;• Operating temperature of -40°C to +85°C;• Safe isolation between coil and contact according to DIN EN 50178;• Power contacts up to 16 A

Typical Applications


The SPDT relay is a commonly used when there is a need to select between two power sources, swapping inputs or where you need two circuits going to one place.

Phoenix Contact REL-MR Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy