Get a bulk buy discount
Add 5 more to save $2.00
View bulk pricing optionsSubtotal (1 box of 20 units)*
$27.81
(exc. GST)
$30.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 994 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $27.81 | $1.391 | - |
| 5 - 24 | $27.41 | $1.371 | $2.00 |
| 25 + | $22.56 | $1.128 | $131.25 |
*price indicative
- RS Stock No.:
- 557-067
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wipe | |
| Wipe Type | Isopropanol | |
| Application | Electronic Equipment Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 125 x 110 mm | |
| Colour | White | |
| Quantity Per Package | 20Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wipe | ||
Wipe Type Isopropanol | ||
Application Electronic Equipment Cleaning | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 125 x 110 mm | ||
Colour White | ||
Quantity Per Package 20Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals RoHS | ||
Isopropyl Alcohol (IPA) Solvent Cleaning Wipes, Box of 20
These Isopropyl Alcohol (IPA) Solvent Cleaning Wipes are perfect for cleaning delicate electronic equipment including PCBs and gold or tin contacts. Each wipe is impregnated with IPA and de-ionised water and can be used to remove thin deposits of dirt, greases, airborne silicones and flux residues.
Each wipe is individually wrapped so they will be ready to use when you need them and will not dry out in your drawer.
● Individually wrapped solvent moistened lint-free cloth cleaning pads
● Anti-static so suitable for used with ESD sensitive items
● Each sachet contains 3.5ml IPA in de-ionised water
● Supplied in boxes of 20 sachets
● pH: 5.5 to 6.5
● RoHS Compliant (2015/863/EU)
Instructions
Tear at perforation and remove the wipe from the packet. Apply to the areas to be cleaned. Testing of sensitive substrates is advised before full-scale use.
Warning: Flammable Contents
Warning
Flammable contents.
Related links
- Electrolube IPA Electrowipes Wet Isopropanol 134 x 60 mm 100 Per Pack
- Chemtronics ChemPad Wet Isopropanol 76 x 102 mm 50 Per Pack
- RS PRO Wet Screen, Box of 20 Per Pack
- RS PRO Wet Phone Wipes, Dispenser Box of 100 Per Pack
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
- RS PRO Wet Screen, Dispenser Box of 100 Per Pack
- RS PRO Wet Hand Wipes, Tub of 150 Per Pack
- Big Wipes MULTI-PURPOSE PRO+ Wet Disinfectant Wipes 200 x 300mm
