Phoenix Contact PCB Power Relay, 110V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 201-5435
- Mfr. Part No.:
- 2908044
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.47 |
*price indicative
- RS Stock No.:
- 201-5435
- Mfr. Part No.:
- 2908044
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | REL-PR1 | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.65W | |
| Width | 38.6mm | |
| Standards/Approvals | IEC 61810, IEC 60664 | |
| Height | 36.1mm | |
| Length | 45.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series REL-PR1 | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.65W | ||
Width 38.6mm | ||
Standards/Approvals IEC 61810, IEC 60664 | ||
Height 36.1mm | ||
Length 45.5mm | ||
Contact Material Silver Alloy | ||
The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable high power relay with power contact for high continuous current and its coil voltage is 110 V dc.
Ambient temperature is -40 °C to 70 °C
Degree of protection RT I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, 1 CO
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, TPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 1PDT
- Phoenix Contact PCB Power Relay 10mA Switching Current, DPDT
- Phoenix Contact PCB Power Relay 16A Switching Current, SPST
- Phoenix Contact PCB Power Relay 16A Switching Current, SPST
- Relpol PCB Power Relay 8A Switching Current, DPDT
