Phoenix Contact DIN Rail Non-Latching Relay, 110V dc Coil, 16A Switching Current, 1PDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$185.19

(exc. GST)

$203.71

(inc. GST)

RS Stock No.:
224-7583
Mfr. Part No.:
2961561
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

110V dc

Product Type

Non-Latching Relay

Contact Configuration

1PDT

Mount Type

DIN Rail

Series

REL-MR-110DC/21HC AU

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

36V dc

Switching AC Voltage

30V ac

Coil Resistance

26.6kΩ

Maximum Operating Temperature

85°C

Width

12.7mm

Coil Power

450mW

Standards/Approvals

EN 50178, EN 61810-1, IEC 60664

Length

30mm

Height

29mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
AT
The Phoenix Contact Plug-in miniature power relay, with multi-layer gold contact for high continuous currents.

1 PDT

Input voltage 110 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy