Phoenix Contact 10A 230 V ac, DIN Rail EMC Filter, Single Phase
- RS Stock No.:
- 267-1697
- Mfr. Part No.:
- 1292320
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$200.31
(exc. GST)
$220.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.31 |
*price indicative
- RS Stock No.:
- 267-1697
- Mfr. Part No.:
- 1292320
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 230 V ac | |
| Mounting Type | DIN Rail | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 230 V ac | ||
Mounting Type DIN Rail | ||
Number of Phases 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Phoenix Contact FIL Series EMC Filter, 10A Current Rating, 230V AC Voltage - 1292320
This EMC filter is designed for single-phase AC and DC systems, capable of handling a nominal voltage of up to 230V AC and 220V DC. With a compact size of 45 x 99.5 x 99mm, it can be easily mounted on a DIN rail. This filter effectively mitigates EMI/RFI noise, ensuring reliable performance in industrial environments.
Features & Benefits
• Provides reliable protection for sensitive devices against interference
• Combines current-coupled coils with X and Y capacitors for effective attenuation
• Additional PE terminals enhance the filter effect for local bonding
• Simple installation with screw connection technology for ease of use
• Compliant with IEC/EN 60939 standards for safety and reliability
• Suitable for ambient temperatures ranging from -40°C to +70°C
• Combines current-coupled coils with X and Y capacitors for effective attenuation
• Additional PE terminals enhance the filter effect for local bonding
• Simple installation with screw connection technology for ease of use
• Compliant with IEC/EN 60939 standards for safety and reliability
• Suitable for ambient temperatures ranging from -40°C to +70°C
Applications
• Utilised in automation systems to reduce electrical noise
• Implemented in electrical distribution to protect sensitive equipment
• Employed in mechanical where electronic interference is a concern
• Suitable for use in environments with varying voltage requirements
• Integrated into industrial machinery to enhance operational integrity
• Implemented in electrical distribution to protect sensitive equipment
• Employed in mechanical where electronic interference is a concern
• Suitable for use in environments with varying voltage requirements
• Integrated into industrial machinery to enhance operational integrity
What type of installation is required for this device?
This device features a DIN rail mounting type, allowing straightforward installation in standard control cabinets, ensuring secure positioning and ease of access.
How can the filter effectively manage EMI/RFI noise in electrical systems?
The filter employs a combination of current-coupled coils and specific capacitor types that are optimised for frequency attenuation, ensuring that high-frequency noise is significantly reduced before reaching sensitive equipment.
What are the electrical specifications that ensure compatibility with various applications?
This filter operates at a nominal current of 10A and an operating frequency of 50Hz, making it suitable for diverse 230V AC and 220V DC applications, ensuring compatibility across multiple settings.
How does the temperature tolerance of this filter affect its durability in operation?
With an operational temperature range from -40°C to +70°C, this EMC filter is built to withstand harsh environmental conditions, ensuring consistent performance without failure over time.
What specific steps should be taken to connect this device properly?
Connections should be made using screw terminals that can accommodate flexible and rigid conductor cross-sections from 0.2mm² to 2.5mm², providing a robust and reliable electrical connection.
Related links
- Phoenix Contact 10A 230 V ac Single Phase
- Phoenix Contact 6A 230 V ac Single Phase
- Phoenix Contact 1A 230 V ac Single Phase
- Phoenix Contact 20A 230 V ac Single Phase
- Phoenix Contact 3A 230 V ac Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- Phoenix Contact DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
