Festo Nitrile Rubber (NBR) Suction Cup ESH-HE-5-G1/4 G 1/4
- RS Stock No.:
- 203-8249
- Mfr. Part No.:
- ESH-HE-5-G1/4
- Brand:
- Festo
Subtotal (1 unit)*
$33.20
(exc. GST)
$36.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.20 |
*price indicative
- RS Stock No.:
- 203-8249
- Mfr. Part No.:
- ESH-HE-5-G1/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Direct Screw-In Fitting | |
| Series | ESH | |
| With Buffer | No | |
| Vacuum Entry Direction | Vacuum Connection At Top | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Model Number | 189257 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Direct Screw-In Fitting | ||
Series ESH | ||
With Buffer No | ||
Vacuum Entry Direction Vacuum Connection At Top | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
Model Number 189257 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder without height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting M6.
Voulme = 0.719Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 4
Operating medium = atmospheric air basedOn ISO 8573-1:2010 [7:-:-]
- RS Stock No. 2038279
- Mfr. Part No. ESH-HE-4-G1/8
Each
$27.34
- RS Stock No. 2038427
- Mfr. Part No. ESH-HE-3-G1/8
Each
$28.78
- RS Stock No. 2039854
- Mfr. Part No. OGVM-70X145-AV-N-G14F
Each
$182.72
- RS Stock No. 2811137
- Mfr. Part No. ESH-HC-1-QS
Each
$118.67
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HE-4-G1/8 G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HE-3-G1/8 G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-6-G G 1/4
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-GT-G1/4 G 1/4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-5-G 1/8 in G
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-5-G G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-5-G G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-5-G G 1/8











