Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-5-G G 1/8

Subtotal (1 unit)*

$485.97

(exc. GST)

$534.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$485.97

*price indicative

RS Stock No.:
203-8251
Mfr. Part No.:
ESH-HCL-5-G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1/8

Product Type

Suction Cup

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Connection at top

Series

ESH

With Buffer

Yes

Vacuum Entry Direction

At Top

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

189231

COO (Country of Origin):
JP

Festo ESH Series Suction Cup, G1/8 Connection Size, Nitrile Rubber Pad - ESH-HCL-5-G, Numeric Part Number: 189231


This suction cup is a vacuum handling component designed for automated pick-and-place and material-handling systems. It provides a top-entry vacuum connection and incorporates a built-in buffer to moderate contact forces, making it suitable for integration with pneumatic vacuum lines in industrial automation, electronics assembly and mechanical handling environments.

Features and Benefits:


• G1/8 connection size enables Compact vacuum plumbing
• Top vacuum entry simplifies vertical hose routing
• Nitrile rubber pad offers good oil resistance
• Built-in buffer reduces impact during contact
• Conforms to ISO 8573-1 Air quality standards for a clean supply

Applications


• Suitable for robotic pick-and-place of assembled boards
• Ideal for handling painted or lightly oiled metal parts
• Used with vacuum grippers in automated assembly stations
• Can be used for component transfer in electrical panel production

What material is used for the contact surface and why is it appropriate?


The contact pad is MADE from nitrile rubber, which provides resilience and resistance to light oils common in workshop and production environments.

How is the vacuum introduced to the pad during installation?


The vacuum is supplied through a top-entry vacuum port, allowing the hose or fitting to be connected above the cup for straightforward vertical routing.

Are there features that reduce mechanical shock during pick-up?


A built-in buffer attenuates impact forces at contact, helping to protect delicate components during engagement and release.

What standards relate to the Air supply quality for operation?


The component aligns with ISO 8573-1 specifications concerning compressed Air purity to ensure consistent vacuum performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy