Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-5-G G 1/8
- RS Stock No.:
- 203-8419
- Mfr. Part No.:
- ESH-HD-5-G
- Brand:
- Festo
Subtotal (1 unit)*
$222.15
(exc. GST)
$244.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.15 |
*price indicative
- RS Stock No.:
- 203-8419
- Mfr. Part No.:
- ESH-HD-5-G
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | G 1/8 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at Side | |
| Series | ESH | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vacuum Connection At Side | |
| Standards/Approvals | RoHS | |
| Model Number | 189241 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size G 1/8 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at Side | ||
Series ESH | ||
With Buffer Yes | ||
Vacuum Entry Direction Vacuum Connection At Side | ||
Standards/Approvals RoHS | ||
Model Number 189241 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-80-BT-G1/4-M10 easily interchangeable. It has minimum workpiece radius 100 mm and nominal size 2.5 mm.
Suction cup diameter = 80 mm
Suction cup volume = 59.1 cm3
Suction-cup holder height compensator = 10.5 mm
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-6-G M20
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-QS
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-PK 3 mm
