Festo Nitrile Butadiene Rubber Steel Suction Cup ESH-HCL-4-QS QS-6

Subtotal (1 unit)*

$152.37

(exc. GST)

$167.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.37

*price indicative

RS Stock No.:
202-2701
Distrelec Article No.:
304-21-634
Mfr. Part No.:
ESH-HCL-4-QS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

QS-6

Product Type

Suction Cup

Pad Material

Nitrile Butadiene Rubber Steel

Connection Type

Vacuum

Series

ESH

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

ISO 8573-1:2010

Model Number

189229

COO (Country of Origin):
JP

Festo ESH Series Suction Cup, Vertical Vacuum Entry Direction - ESH-HCL-4-QS, Numeric Part Number: 189229


This suction cup is designed for effective vacuum handling solutions, featuring vertical vacuum entry for enhanced performance in various applications. Made from NBR seals and high alloy steel, it offers robust durability. The vertical assembly position is suitable for diverse mechanical applications, especially in the automation industry.

Features & Benefits


• Height compensator improves adaptability across different setups

• Lightweight design at 47g minimises overall load

• Volume of 1.78cm³ optimises suction performance

• Corrosion resistance classification CRC 1 indicates suitability for less corrosive environments

• Utilises atmospheric air as the operating medium for efficiency

• Vacuum connection at the top allows for flexible integration

Applications


• Compatible with suction cup holders for industrial

• Ideal for automation equipment needing consistent gripping

• Suitable for assembly lines requiring vertical orientation

• Used in material handling systems for delicate items

• Works well with various vacuum technology components

Can it withstand varying ambient temperatures?


Yes, it operates effectively within a range of 0°C to 60°C.

Will it require additional mounting accessories?


It can be secured using a lock nut for stability.

Is it suitable for use in high corrosion environments?


No, it is designed for low corrosion stress situations.

Can it adapt to different suction cup sizes?


It is specifically designed for size 4 suction cup holders.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy