Festo Bellow Nitrile Rubber (NBR) Suction Cup OGVM-70X145-AV-N-G14F 1/4 in G
- RS Stock No.:
- 203-9854
- Mfr. Part No.:
- OGVM-70X145-AV-N-G14F
- Brand:
- Festo
Subtotal (1 unit)*
$182.72
(exc. GST)
$200.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.72 |
*price indicative
- RS Stock No.:
- 203-9854
- Mfr. Part No.:
- OGVM-70X145-AV-N-G14F
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 1/4 in G | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | G 1/4 | |
| Series | OGVM | |
| Holding Force | 446N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 8073868 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 1/4 in G | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type G 1/4 | ||
Series OGVM | ||
Holding Force 446N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 8073868 | ||
- COO (Country of Origin):
- DE
Festo OGVM Series Suction Cup, 70mm Pad Diameter, Bellows Pad - OGVM-70X145-AV-N-G14F, Numeric Part Number: 8073868
This suction cup is designed for efficient vacuum handling solutions in various industrial applications. With a pad diameter of 70 x 145mm, it features a durable bellows design crafted from NBR material, ensuring resilience against wear. The G 1/4 connection type facilitates easy integration into existing systems, making it a practical choice for automation and mechanical industries.
Features & Benefits
• High-holding force of 446N accommodates heavy objects
• Robust NBR material ensures long-lasting performance
• Bellows design provides flexibility and adaptability
• G 1/4 suction connection simplifies system integration
• Ideal for various vacuum handling scenarios
• Supports efficient handling in industrial environments
Applications
• Used with robotic arms for precise pick-and-place operations
• Suitable for handling glass and metal sheets
• Commonly employed in assembly lines for secure component placement
• Effective in packaging and palletising
• Integral in testing and inspection setups for sensitive items
How does the bellows design enhance the suction cup's functionality?
The bellows design allows for increased flexibility and adaptability during operation. This feature accommodates variations in surface profiles, ensuring effective sealing and improved suction performance on uneven surfaces.
What is the advantage of the G 1/4 connection type in industrial applications?
The G 1/4 connection type offers compatibility with standard fittings in pneumatic systems, making it easy to integrate into pre-existing setups. This saves time during installation and enhances operational efficiency.
Can this suction cup handle materials with textured surfaces?
Yes, the bellows construction provides an enhanced ability to conform to textured surfaces, ensuring a reliable grip and maintaining suction even on uneven or rough materials, thereby expanding its usability.
- RS Stock No. 2038249
- Mfr. Part No. ESH-HE-5-G1/4
Each
$33.20
- RS Stock No. 2022893
- Mfr. Part No. VASB-40-1/4-NBR
Each
$57.68
- RS Stock No. 2038415
- Mfr. Part No. ESH-HB-4-QS
Each
$59.51
- RS Stock No. 2038145
- Mfr. Part No. VASB-55-1/4-NBR
Each
$68.82
Related links
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40X85-AV-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-30X65-AV-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-55X115-AV-N-G14F G 1/4
- Festo Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-70X145-SV-N-G14F G 1/4
- Festo 125 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-125-A-N-G14F G 1/4
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-20-G-N-G14F G 1/4
- Festo 100 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-100-A-N-G14F G 1/4
- Festo 40 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40-A-N-G14F G 1/4











