Festo 8 mm Nitrile Rubber (NBR) Suction Cup VAS-8-M5-NBR M5
- RS Stock No.:
- 202-2748
- Distrelec Article No.:
- 304-21-699
- Mfr. Part No.:
- VAS-8-M5-NBR
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-2748
- Distrelec Article No.:
- 304-21-699
- Mfr. Part No.:
- VAS-8-M5-NBR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 8mm | |
| Connection Size | M5 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Mounting Thread | |
| Series | VAS | |
| Holding Force | 1.6N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 34588 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 8mm | ||
Connection Size M5 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Mounting Thread | ||
Series VAS | ||
Holding Force 1.6N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 34588 | ||
- COO (Country of Origin):
- DE
The Festo suction cup VAS-8-M5-NBR With sealing ring OL. It has nominal size 2 mm and suction cup diameter 8 mm.
Effective suction diameter 5,5 mm
Position of connection on top
suction cup shape round flat
Related links
- Festo 5 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-5-M5-NBR M5
- Festo 8 mm Cup Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR 5.5 mm
- Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-10-M5-NBR Wrought Aluminium Alloy
- Festo 8 mm Flat Silicone Suction Cup VAS-8-M5-SI-B M5
- Festo 8 mm Cup Polyurethane Suction Cup VAS-8-M5-PUR-B M5
- Festo 8 mm Flat Polyurethane Suction Cup VAS-8-M5-S-PUR-B M5
- Festo 12 mm Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR G 1/8
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR G 1/8
