Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-GT-G1/4 G 1/4
- RS Stock No.:
- 203-8386
- Mfr. Part No.:
- ESS-100-GT-G1/4
- Brand:
- Festo
Subtotal (1 unit)*
$128.03
(exc. GST)
$140.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.03 |
*price indicative
- RS Stock No.:
- 203-8386
- Mfr. Part No.:
- ESS-100-GT-G1/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 100mm | |
| Connection Size | G 1/4 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 375N | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 525988 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 100mm | ||
Connection Size G 1/4 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 375N | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 525988 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup ESS-50-CS easily interchangeable. It has minimum workpiece radius 180 mm and nominal size 3 mm.
Suction cup diameter = 50 mm
Suction cup volume = 38.92 cm3
Suction cup height compensator = 17.5 mm
Related links
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G
- Festo 100 mm Polyurethane Suction Cup ESS-100-GT-M10 M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SS M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-EN M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SN M10
- Festo 80 mm Material Suction Cup Vulkollan Suction Cup ESS-80-GT-G1/4 G 1/4
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-G1/4 G 1/4
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4 G 1/4
