Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-6-G G 1/4

Subtotal (1 unit)*

$782.27

(exc. GST)

$860.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$782.27

*price indicative

RS Stock No.:
203-8315
Mfr. Part No.:
ESH-HCL-6-G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Connection Size

G 1/4

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Connection at top

Series

ESH

With Buffer

Yes

Vacuum Entry Direction

At Top

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:-:-)

Model Number

189232

COO (Country of Origin):
JP
The Festo suction cup ESS-200-SF easily interchangeable. The minimum workpiece radius 680 mm and nominal size 10 mm.

Suction cup diameter = 200 mm

Suction cup volume = 245.454 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy