Festo Nitrile Rubber (NBR) Suction Cup ESH-HE-4-G1/8 G 1/8

Subtotal (1 unit)*

$27.34

(exc. GST)

$30.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.34

*price indicative

RS Stock No.:
203-8279
Mfr. Part No.:
ESH-HE-4-G1/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1/8

Product Type

Suction Cup

Pad Material

Nitrile Rubber (NBR)

Connection Type

Type G

Series

ESH

With Buffer

No

Vacuum Entry Direction

Vacuum Connection At Top

Tube Outside Diameter

4mm

Standards/Approvals

RoHS

Model Number

189256

COO (Country of Origin):
JP
The Festo ESH suction cup holder with increased height compensator, vacuum connection at side and compensator secured by two hexagonal nuts. The threaded connection vaccum port for suction cup mounting M10.

Voulme = 1.667Cm3

Assembly position = vertical

Correlation to suction-cup holder = size 5

  • RS Stock No. 2038427
  • Mfr. Part No. ESH-HE-3-G1/8
Each
$28.78
  • RS Stock No. 2038249
  • Mfr. Part No. ESH-HE-5-G1/4
Each
$33.20
  • RS Stock No. 2039854
  • Mfr. Part No. OGVM-70X145-AV-N-G14F
Each
$182.72
  • RS Stock No. 2038419
  • Mfr. Part No. ESH-HD-5-G
Each
$222.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy