Festo 55 mm PUR Suction Cup VAS-55-1/4-PUR-B 1/4 in G
- RS Stock No.:
- 202-2874
- Mfr. Part No.:
- VAS-55-1/4-PUR-B
- Brand:
- Festo
Subtotal (1 unit)*
$29.62
(exc. GST)
$32.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 182 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.62 |
*price indicative
- RS Stock No.:
- 202-2874
- Mfr. Part No.:
- VAS-55-1/4-PUR-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 55mm | |
| Connection Size | 1/4 in G | |
| Product Type | Suction Cup | |
| Pad Material | PUR | |
| Connection Type | G 1/4 | |
| Series | VAS | |
| Holding Force | 110N | |
| Vacuum Entry Direction | On Top | |
| Tube Outside Diameter | 55mm | |
| Standards/Approvals | RoHS | |
| Model Number | 1396095 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 55mm | ||
Connection Size 1/4 in G | ||
Product Type Suction Cup | ||
Pad Material PUR | ||
Connection Type G 1/4 | ||
Series VAS | ||
Holding Force 110N | ||
Vacuum Entry Direction On Top | ||
Tube Outside Diameter 55mm | ||
Standards/Approvals RoHS | ||
Model Number 1396095 | ||
- COO (Country of Origin):
- CZ
Festo VAS Series Suction Cup, 110N Holding Force, 55mm Pad Diametre - VAS-55-1/4-PUR-B
This industrial suction cup by Festo, part of the VAS series, offers a strong suction force with a holding force of 110 N. The 55mm diametre pad is made from high-quality PUR material for durability and reliability in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Strong holding force of 110 N for secure attachment
• PUR material suction cup for long-lasting performance
• 55 mm diametre pad ensures optimal contact surface
• Effective suction diametre of 44.7 mm for versatile applications
• Corrosion resistance classification CRC 2 for durability in various environments
• Operating pressure range of -0.95 to 0 bar for flexibility in use
• Mounting via vacuum port for easy installation
• Blue colour for easy identification and aesthetic appeal
Applications
• Used for handling and gripping objects in automation processes
• Ideal for pick and place applications in manufacturing
• Suitable for packaging and material handling systems
• Perfect for use in robotics and automated machinery
Can it withstand high temperatures?
Yes, the suction cup is designed to withstand temperatures ranging from -20 to 60 °C.
Will it work with different sizes of objects?
Yes, the 55 mm diametre pad ensures compatibility with a variety of objects.
Is it easy to install?
Yes, mounting the suction cup via the vacuum port is quick and straightforward.
Related links
- Festo 55 mm Round Polyurethane Suction Cup VASB-55-1/4-PUR-B 1/4 in G
- Festo 40 mm Polyurethane Suction Cup VAS-40-1/4-PUR-B G 1/4
- Festo 75 mm Flat Polyurethane Suction Cup VAS-75-1/4-PUR-B G 1/4
- Festo 100 mm Flat Polyurethane Suction Cup VAS-100-1/4-PUR-B G 1/4
- Festo 75 mm Bellow Polyurethane Suction Cup VASB-75-1/4-PUR-B 1/4 in G
- Festo 30 mm Polyurethane Suction Cup VAS-30-1/8-PUR-B 1/8 in G
- Festo 55 mm Flat Silicone Suction Cup VAS-55-1/4-SI-B G 1/4
- Festo 100 mm Bellow Polyurethane Suction Cup VASB-100-1/4-PUR-B G 1/4
