Festo Brass Pneumatic Quick Connect Coupling, Male 9mm
- RS Stock No.:
- 203-8541
- Mfr. Part No.:
- NPHS-D6-P-BC9
- Brand:
- Festo
Subtotal (1 unit)*
$51.34
(exc. GST)
$56.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.34 |
*price indicative
- RS Stock No.:
- 203-8541
- Mfr. Part No.:
- NPHS-D6-P-BC9
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Standard | Male | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | NPHS-D6-P-BC9 | |
| Hose Barb Connection | 9mm | |
| Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 8059274 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Standard Male | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series NPHS-D6-P-BC9 | ||
Hose Barb Connection 9mm | ||
Material Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 8059274 | ||
- COO (Country of Origin):
- DE
The Festo coupling socket KD4-CK-6 Self-closing it has nominal size=4,9 mm, It has operating pressure complete temperature range=-0,95 - 12 bar..
Standard nominal flow rate 432 l/min
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Related links
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female 0.38in
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male 0.13in
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G 0.25in
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, Female Coupling
- Festo Steel Pneumatic Quick Connect Coupling, 9mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male 9mm Single Shut-Off
