Festo Pneumatic Quick Connect Coupling, 8mm
- RS Stock No.:
- 289-0908
- Mfr. Part No.:
- KSV6-PK-6
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$105.88
(exc. GST)
$116.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $10.588 | $105.88 |
*price indicative
- RS Stock No.:
- 289-0908
- Mfr. Part No.:
- KSV6-PK-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KSV Terminal Plug | |
| Hose Barb Connection | 8mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS, VDMA24364-B1/B2-L | |
| Model Number | 117945 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KSV Terminal Plug | ||
Hose Barb Connection 8mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS, VDMA24364-B1/B2-L | ||
Model Number 117945 | ||
- COO (Country of Origin):
- DE
The Festo Terminal plug is a high quality product designed to meet your industrial automation needs. With a nominal size of 5.3 mm and suitable for tubing O.D. 8 mm, this terminal plug ensures efficient pneumatic connection technology. It is designed for low corrosion stress and is RoHS compliant, making it a reliable choice for various applications.
Nominal size of 5.3 mm for precise connections
Lubricated operation possible for enhanced functionality
Low corrosion stress design for long lasting durability
RoHS compliance for environmental sustainability
Related links
- Festo Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Coupling, Female
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 8mm
- PREVOST Composite Body Safety Quick Connect Coupling, 8mm
- PREVOST Pneumatic Quick Connect Coupling, 8mm Adapter for Quick Release Coupling on Plate
- Staubli – Fluid Connectors Body In Polyamide Safety Quick Connect Coupling, 8mm
- PREVOST Pneumatic Quick Connect Coupling, 8mm Hose Tail Adapter + Ear Clamp
- Festo Pneumatic Quick Connect Coupling, 6mm
