Festo Steel Pneumatic Quick Connect Coupling, 9mm
- RS Stock No.:
- 203-8569
- Mfr. Part No.:
- NPHS-S6-M-BC9
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$99.42
(exc. GST)
$109.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.942 | $99.42 |
*price indicative
- RS Stock No.:
- 203-8569
- Mfr. Part No.:
- NPHS-S6-M-BC9
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | NPHS-S6-M-BC9 | |
| Hose Barb Connection | 9mm | |
| Material | Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 8059265 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series NPHS-S6-M-BC9 | ||
Hose Barb Connection 9mm | ||
Material Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 8059265 | ||
- COO (Country of Origin):
- DE
The push-in T-fitting NPQM-T-G38-Q12-P10 Attractively priced metal push-in fitting for pneumatic applications with a temperature range up to 70 °C and a pressure range up to 16 bar.
Size Standard
Nominal size 11 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Related links
- Festo Steel Pneumatic Quick Connect Coupling, 1/8 in Male 0.13in
- Festo Brass Pneumatic Quick Connect Coupling, Male 9mm
- Festo Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male G
- Festo Pneumatic Quick Connect Coupling, 1/2 in Male G
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 9mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 9mm
- PREVOST Composite Body Safety Quick Connect Coupling, 9mm
