Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, Female Coupling

Subtotal (1 unit)*

$49.50

(exc. GST)

$54.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.50

*price indicative

RS Stock No.:
202-3258
Mfr. Part No.:
NPHS-D6-P-G12F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Series

NPHS

Sub Type

Coupling

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

8059273

COO (Country of Origin):
DE

Festo NPHS Series Pneumatic Quick Connect Coupling, Threaded Connection, Female Coupling Gender - NPHS-D6-P-G12F


This Festo pneumatic quick connect coupling is a high-quality product designed for efficiency and reliability in various industries. With a threaded connection type, this coupling is part of the renowned NPHS series by Festo. Offering a quick connect socket, this coupling is ideal for seamless operations in various applications. The coupling features a female gender and a 0.5 thread size, ensuring compatibility with a wide range of equipment.

Features & Benefits


• Operating pressure range of -0.95 to 10 bar for optimal performance

• Standard nominal flow rate of 1,950 l/min for efficient air transmission

• Suitable for compressed air in accordance with ISO8573-1:2010 standards

• Lubricated operation possible for extended durability

• Low corrosion stress with CRC 1 classification for enhanced longevity

• Operating temperature range of -10 to 60 °C for versatile usage

• Lightweight design weighing only 122g for ease of handling

• Pneumatic connection with a female thread G1/2 for seamless integration

• RoHS compliant materials for environmental sustainability

Applications


• Ideal for pneumatic systems requiring a quick connect coupling

• Suitable for automation processes that demand efficient air transmission

• Can be used for use in electronics and mechanical applications for reliable performance

• Designed for various industrial settings for seamless operations

Can it withstand different operating pressures?


This Festo quick connect coupling can handle a wide range of operating pressures, ranging from -0.95 to 10 bar, ensuring optimal performance in various applications.

Will it work with different types of compressed air?


Yes, this coupling is designed to work with compressed air in accordance with ISO8573-1:2010 standards, making it versatile and compatible with different systems.

Is lubricated operation possible with this coupling?


Yes, lubricated operation is possible with this Festo quick connect coupling, offering you flexibility in maintenance and usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy