Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male 0.13in

Subtotal (1 unit)*

$50.25

(exc. GST)

$55.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.25

*price indicative

RS Stock No.:
203-8567
Mfr. Part No.:
NPHS-D6-P-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in

Series

NPHS-D6-P-G18

Hose Barb Connection

0.13in

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

8059266

COO (Country of Origin):
DE
The push-in T-fitting NPQM-T-G38-Q10-P10 Attractively priced metal push-in fitting for pneumatic applications with a temperature range up to 70 °C and a pressure range up to 16 bar.

Size Standard

Nominal size 5,5 mm

Type of seal on screw-in stud Sealing ring

Design structure Push/pull principle

Operating pressure complete temperature range -0

95 - 16 bar

  • RS Stock No. 1816155
  • Mfr. Part No. KD3-1/8-I
Each
$29.97
  • RS Stock No. 0562348
  • Mfr. Part No. 5350 1/8
Each
$3.64
  • RS Stock No. 1465193
  • Mfr. Part No. 0134 62 17
1 Box of 10
$146.91
Each
$42.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy