Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male G

Subtotal (1 unit)*

$28.34

(exc. GST)

$31.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.34

*price indicative

RS Stock No.:
175-4631
Mfr. Part No.:
KD3-1/8-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/8 in

Series

KD3

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

12 bar

Standards/Approvals

Festo standard FN 940070, RoHS, ISO 8573-1:2010 (7:-:-)

Finish

Nickel Plated

Model Number

2142

RoHS Status: Exempt

COO (Country of Origin):
DE

Festo KD3 Series Pneumatic Quick Connect Coupling, Brass, 12 Bar Maximum Operating Pressure - KD3-1/8-A, Numeric Part Number: 2142


This pneumatic quick connect coupling facilitates efficient and swift connections in air systems. Made from durable nickel-plated brass, it features a G 1/8 male threaded connection, making it suitable for a range of automated applications. It supports a maximum operating pressure of 12 bar and can function effectively in temperatures from -10 to +60°C, ensuring dependable performance in various environments.

Features & Benefits


• Quick connect functionality expedites installation.

• G 1/8 male thread ensures compatibility with standard fittings.

• Brass housing provides durability and corrosion resistance.

• NBR seal material enhances leak-proof performance.

• Suitable for maximum pressure of 12 bar for robust systems.

• Features an audible locking mechanism for easy operation during connection.

Applications


• Used with pneumatic tools to provide efficient air supply

• Ideal for automation and robotics

• Employed in air systems to enhance connectivity

• Utilised in manufacturing to streamline operations

• Suitable for settings requiring rapid coupling and uncoupling

Can it handle high temperatures?


Yes, it operates effectively between -10°C and +60°C.

Will it work with standard pneumatic connectors?


Yes, it features a G 1/8 male thread for compatibility.

Is it suitable for high pressure applications?


Yes, it can withstand a maximum operating pressure of 12 bar.

Can it be used in automated systems?


Yes, it is specifically designed for automation tasks.

  • RS Stock No. 1816168
  • Mfr. Part No. KS3-1/8-I
Each
$9.33
  • RS Stock No. 1816166
  • Mfr. Part No. KS3-1/8-A
Each
$13.45
  • RS Stock No. 1816155
  • Mfr. Part No. KD3-1/8-I
Each
$30.35
Each
$26.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy