Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS Stock No.:
- 181-6161
- Distrelec Article No.:
- 301-69-096
- Mfr. Part No.:
- NPHS-D6-P-G38
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.62
(exc. GST)
$42.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $38.62 |
| 5 - 9 | $37.55 |
| 10 + | $36.02 |
*price indicative
- RS Stock No.:
- 181-6161
- Distrelec Article No.:
- 301-69-096
- Mfr. Part No.:
- NPHS-D6-P-G38
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | NPHS | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS | |
| Finish | Nickel Plated | |
| Model Number | 8059268 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series NPHS | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS | ||
Finish Nickel Plated | ||
Model Number 8059268 | ||
- COO (Country of Origin):
- DE
Quick coupling socket NPHS-D6-P and quick coupling plug NPHS-S6. To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. In the process, the releasing sleeve moves briefly backwards and then forwards again.
NPHS Quick Connect Couplings
Festo Pneumatic Quick Connect Coupling
- RS Stock No. 1816158
- Mfr. Part No. KD4-3/8-I
Each
$30.24
- RS Stock No. 1816172
- Mfr. Part No. KS4-3/8-I
Each
$10.42
- RS Stock No. 1816153
- Mfr. Part No. KD4-3/8-A
Each
$34.44
- RS Stock No. 2038619
- Mfr. Part No. NPHS-D6-P-G38F
Each
$51.85
Related links
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female 0.38in
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G 0.25in
- Festo Brass Pneumatic Quick Connect Coupling, Male 9mm
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male 0.13in
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, Female Coupling
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male Male 0.38in Coupling
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male G












