Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 4 mm Female, Male 9mm Single Shut-Off
- RS Stock No.:
- 283-1355
- Mfr. Part No.:
- 21SFTF04MXN
- Brand:
- Legris
Subtotal (1 unit)*
$5.42
(exc. GST)
$5.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.42 |
*price indicative
- RS Stock No.:
- 283-1355
- Mfr. Part No.:
- 21SFTF04MXN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 4 mm | |
| Series | 21 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 9mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 4 mm | ||
Series 21 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 9mm | ||
Material Nickel Plated Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 21 is a mini industrial coupling with the world most popular profile in this nominal diameter. This coupling series has above average flow performance for liquid and gaseous media. This series 21 coupling stands out for its small dimensions and a large band width in materials and valve variants.
Single hand operation
Easy and fast connection
Most common plug profile worldwide
- RS Stock No. 2831358
- Mfr. Part No. 21SFTF08MXN
Each
$5.96
- RS Stock No. 2831359
- Mfr. Part No. 21SFTS04MXN
Each
$15.82
- RS Stock No. 2831357
- Mfr. Part No. 21SFTF06MXN
Each
$6.04
- RS Stock No. 2831360
- Mfr. Part No. 21SFTS06MXN
Each
$15.82
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male 9mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female 9mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 4 mm Female Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female/Male ISO B Profile 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female gR 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female ISO B Profile 23mm Single Shut-Off










