Festo Pneumatic Quick Connect Coupling
- RS Stock No.:
- 289-0907
- Mfr. Part No.:
- KSV6-7
- Brand:
- Festo
Subtotal (1 unit)*
$104.73
(exc. GST)
$115.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.73 |
*price indicative
- RS Stock No.:
- 289-0907
- Mfr. Part No.:
- KSV6-7
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KSV Multi Plug | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:-:-), VDMA24364-B1/B2-L | |
| Model Number | 152506 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KSV Multi Plug | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:-:-), VDMA24364-B1/B2-L | ||
Model Number 152506 | ||
- COO (Country of Origin):
- DE
The Festo Multi plug is designed to provide reliable pneumatic connections in various industrial applications. With a nominal size of 6 mm and excellent corrosion resistance, this product is suitable for moderate corrosion stress environments. The KSV series ensures high quality performance for your pneumatic systems.
Suitable for compressed air
Can accommodate up to 7 connections
RoHS compliant
Related links
- Festo Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Coupling, 8mm
- Festo Pneumatic Quick Connect Coupling, M5 Female
- Festo Pneumatic Quick Connect Coupling, 6mm
- Festo Pneumatic Quick Connect Coupling, Male
- Festo Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Pneumatic Quick Connect Coupling, Male 7mm
- Festo Pneumatic Quick Connect Coupling, 4mm
