Festo Pneumatic Quick Connect Coupling, 4mm Plug
- RS Stock No.:
- 289-0911
- Mfr. Part No.:
- KSV-PK-3
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$91.00
(exc. GST)
$100.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.10 | $91.00 |
*price indicative
- RS Stock No.:
- 289-0911
- Mfr. Part No.:
- KSV-PK-3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KSV Terminal Plug | |
| Sub Type | Plug | |
| Hose Barb Connection | 4mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS, VDMA24364-B1/B2-L | |
| Model Number | 7215 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KSV Terminal Plug | ||
Sub Type Plug | ||
Hose Barb Connection 4mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS, VDMA24364-B1/B2-L | ||
Model Number 7215 | ||
- COO (Country of Origin):
- DE
Festo KSV Terminal Plug Series Pneumatic Quick Connect Coupling, 4mm Hose Barb Connection - KSV-PK-3
This pneumatic quick-connect coupling is a connector for compressed air systems, designed to join hose and equipment reliably in industrial settings. It functions as a terminal plug for quick attachment and release of pneumatic lines, supporting clean and organised air distribution where frequent connections are required. The component is intended for use across typical manufacturing and automation environments that demand straightforward interfacing between supply hoses and actuator or valve inlets.
Features and Benefits:
• 4mm hose barb connection for compact tubing compatibility
• Operates from -10°C to 60°C for varied ambient conditions
• Conforms to ISO 8573-1:2010 particulate classification for air quality assurance
• RoHS-compliant materials reduce hazardous substance content
• Designed to VDMA 24364-B1/B2-L for standardised terminal functionality
• Operates from -10°C to 60°C for varied ambient conditions
• Conforms to ISO 8573-1:2010 particulate classification for air quality assurance
• RoHS-compliant materials reduce hazardous substance content
• Designed to VDMA 24364-B1/B2-L for standardised terminal functionality
Applications
• Suitable for pneumatic control panels requiring compact plugs
• Ideal for factory automation actuator supply connections
• Used with small-bore air tubing in assembly cells
• Can be used for quick-disconnect air hose setups in test rigs
• Appropriate for maintenance tasks needing rapid line changes
• Ideal for factory automation actuator supply connections
• Used with small-bore air tubing in assembly cells
• Can be used for quick-disconnect air hose setups in test rigs
• Appropriate for maintenance tasks needing rapid line changes
What environmental range can it withstand during operation?
It reliably functions within temperatures from -10°C up to 60°C, covering most indoor and light-industrial environments.
How does it address air quality requirements in systems?
It is manufactured to meet ISO 8573-1:2010 particulate classification, supporting systems that must monitor or control air contamination levels.
Are hazardous substances restricted in its construction?
The device is produced using materials that comply with RoHS, limiting specific harmful substances in the component.
Does it follow any industry terminal plug design standards?
Its design aligns with VDMA 24364-B1/B2-L, ensuring compatibility with standard terminal plug expectations in industrial pneumatic setups.
- RS Stock No. 2890908
- Mfr. Part No. KSV6-PK-6
Each (In a Pack of 10)
$10.588
- RS Stock No. 2038569
- Mfr. Part No. NPHS-S6-M-BC9
Each (In a Pack of 10)
$9.445
- RS Stock No. 0365642
- Mfr. Part No. KK3P-04E
1 Bag of 5
$66.68
- RS Stock No. 2737755
- Mfr. Part No. EAMD-21-15-11-8X10
Each
$257.92
Related links
- Festo Pneumatic Quick Connect Coupling, 6mm
- Festo Pneumatic Quick Connect Coupling, 3mm
- Festo Polyoxymethylene Pneumatic Quick Connect Coupling, 2.5mm
- Festo Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Coupling, 8mm
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male G
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male Male 0.38in Coupling
- Festo Die Cast Zinc Pneumatic Quick Connect Coupling, M3 M3 1.3mm Barbed T-Connector












