SMC One-touch Fitting Series Speed Controller Speed Controller, Inlet Female, Threaded UNF 1/4 in, Outlet Female Push-in

Subtotal (1 unit)*

$34.55

(exc. GST)

$38.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.55

*price indicative

RS Stock No.:
254-8155
Mfr. Part No.:
AS2201F-U02-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

Threaded

Outlet Connection Type

Push-in

Sub Type

Speed Controller

Inlet Connection Size

1/4 in

Outlet Connection Size

4 mm

Series

One-touch Fitting

Inlet Thread Standard

UNF

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

UNF

Material

Zinc Alloy, Stainless Steel, Electroless Nickel Plated

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un

Flow rate can be adjusted with a flat head screwdriver

Prevents inadvertent manual operation

Meter-out and meter-in types can be visually distinguished by the flow direction symbol on the metal body

On standard models, all brass parts are electroless nick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy