SMC AS Series Speed Controller Speed Controller, Inlet Female R 1/4 in, Outlet Female One-touch Fitting 6 mm
- RS Stock No.:
- 231-5351
- Distrelec Article No.:
- 110-89-182
- Mfr. Part No.:
- AS2201F-02-06SA
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$37.64
(exc. GST)
$41.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.64 | - |
| 5 + | $30.99 | 17% |
*price indicative
- RS Stock No.:
- 231-5351
- Distrelec Article No.:
- 110-89-182
- Mfr. Part No.:
- AS2201F-02-06SA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 1/4 inches Inlet Connection size, 6mm Outlet Connection size - AS2201F-02-06SA
This speed controller regulates airflow in pneumatic systems to control actuator speed and motion. Designed for use in industrial automation and mechanical setups, it provides controlled flow via a Compact valve body with a one-touch outlet connection for straightforward tubing attachment.
Features & Benefits
• Brass and PBT construction for corrosion resistance and lightweight handling
• Operates across 0.1 to 1.0 MPa to suit varied pneumatic tasks
• Maximum operating temperature 60°C enables higher-temperature environments
• Proof pressure 1.5 MPa provides margin against pressure surges
• 1/4 in female inlet for standard pneumatic supply connections
• 6mm one-touch female outlet for Rapid tube installation
• Operates across 0.1 to 1.0 MPa to suit varied pneumatic tasks
• Maximum operating temperature 60°C enables higher-temperature environments
• Proof pressure 1.5 MPa provides margin against pressure surges
• 1/4 in female inlet for standard pneumatic supply connections
• 6mm one-touch female outlet for Rapid tube installation
**Applications**
• Suitable for cylinder speed adjustment in assembly lines
• Ideal for regulating feed in pick-and-place equipment
• Used with pneumatic grippers for controlled closing speed
• Can be used for flow modulation in testing rigs
• Ideal for regulating feed in pick-and-place equipment
• Used with pneumatic grippers for controlled closing speed
• Can be used for flow modulation in testing rigs
What materials are used in the valve body and moving parts?
The main components combine brass for the body and PBT for polymer elements to balance strength with reduced weight.
What pressure range should I supply for accurate flow control?
For reliable regulation set the supply pressure between 0.1 MPa and 1.0 MPa to remain within the intended operating band.
How does the connection arrangement simplify installation?
It uses a 1/4 in female inlet for the supply and a 6mm one-touch female outlet, enabling quick attachment of standard tubing without additional fittings.
What temperature limits apply for safe operation?
The device is rated to function at temperatures up to 60°C and should not be exposed to conditions above this limit.
How robust is the unit against overpressure events?
The valve is designed to withstand up to 1.5 MPa proof pressure, offering tolerance to occasional pressure spikes.
Related links
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/4 in R Push-in 8 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 6 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 10 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
