SMC Speed Controller Series Speed Controller Speed Controller, Inlet Female, Threaded 1/4 in, Outlet Female One-touch
- RS Stock No.:
- 254-8153
- Mfr. Part No.:
- AS2201F-G02-08A
- Brand:
- SMC
Subtotal (1 unit)*
$33.73
(exc. GST)
$37.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.73 |
*price indicative
- RS Stock No.:
- 254-8153
- Mfr. Part No.:
- AS2201F-G02-08A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | One-touch Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 8 mm | |
| Series | Speed Controller | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | PBT | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type One-touch Fitting | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 8 mm | ||
Series Speed Controller | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material PBT | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
SMC Speed Controller Series Speed Controller, 1/4 inches Inlet Connection size, 8mm Outlet Connection size - AS2201F-G02-08A
This speed controller provides adjustable pneumatic flow control for industrial automation and motion systems. It is designed for inline fitting where a threaded inlet and a Compact outlet connection are needed, enabling precise regulation of actuator speed in pneumatic circuits within typical industrial pressure and temperature ranges.
Features & Benefits
• Brass and PBT construction resists common industrial wear
• Maximum operating pressure 1MPa supports medium-pressure systems
• Minimum operating pressure 0.1MPa enables low-pressure functionality
• Operates between -5°C and 60°C for varied ambient conditions
• 8mm one-touch outlet fitting allows fast tube connection
• Proof pressure 1.5MPa provides margin against pressure spikes
• Maximum operating pressure 1MPa supports medium-pressure systems
• Minimum operating pressure 0.1MPa enables low-pressure functionality
• Operates between -5°C and 60°C for varied ambient conditions
• 8mm one-touch outlet fitting allows fast tube connection
• Proof pressure 1.5MPa provides margin against pressure spikes
**Applications**
• Suitable for pneumatic cylinder speed adjustment on assembly lines
• Ideal for vacuum or pick-and-place actuator tuning
• Used with control manifolds requiring a female threaded inlet
• Can be used for prototype rigs needing quick tube changes
• Used for flow regulation in test benches and diagnostic setups
• Ideal for vacuum or pick-and-place actuator tuning
• Used with control manifolds requiring a female threaded inlet
• Can be used for prototype rigs needing quick tube changes
• Used for flow regulation in test benches and diagnostic setups
What inlet connection format does it require?
It connects via a 1/4 inches threaded female inlet compatible with R-thread systems.
Which port gender is provided at the outlet for tubing attachment?
The outlet uses a female one-touch 8mm fitting for push-in tubing.
What materials are exposed to the pneumatic medium?
Internal and external wetted parts include brass and PBT for corrosion resistance.
How does it handle transient overpressure conditions?
The device withstands up to 1.5MPa proof pressure without permanent deformation.
What operational limits should be observed for reliable use?
Maintain supply pressure between 0.1MPa and 1MPa and ambient temperature within -5°C to 60°C.
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female One-touch
- SMC AS Series Speed Controller Speed Controller Outlet Female One-touch Fitting 6 mm
- SMC Speed Controller Series Speed Controller Speed Controller Threaded R 1/4 in, Outlet Female Push-in R
- SMC One-touch Fitting Series Speed Controller Speed Controller Threaded UNF 1/4 in, Outlet Female Push-in
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC Speed Controller Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R
- SMC Speed Controller Series Speed Controller Speed Controller Threaded 1/4 in, Outlet Female Push-in R 6
