SMC AS Series Speed Controller Speed Controller, AS2301F-02-10S, Inlet Female, Threaded R R 1/4, Outlet Female Tube

Subtotal (1 unit)*

$31.26

(exc. GST)

$34.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.26

*price indicative

RS Stock No.:
393-687
Mfr. Part No.:
AS2301F-02-10S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

R 1/4

Outlet Connection Size

10 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Female

Material

PBT, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, RoHS, ISO 9001, JIS B 8370, ISO 14001

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2301F-02-10S

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC robust inline speed controller designed to facilitate precision in the control of airflow. Tailored for pneumatic systems, this innovative device combines a compact design with exceptional functionality, ensuring it effectively manages the speed of actuators while conserving resources. Its user-friendly structure allows for seamless integration into existing workflows, providing immediate adjustments and reliability where it matters most. The clever engineering of this speed controller promotes efficiency, allowing operators to fine-tune their machinery without compromising on performance or safety. Built to withstand various operational conditions, it offers excellent resistance against wear, enhancing overall equipment longevity. With this device, industries can expect improved accuracy and productivity, catering perfectly to diverse applications within automation and manufacturing environments.

Designed for precise control of airflow in pneumatic applications

Compact size allows for easy installation in space-constrained environments

User-friendly adjustments enhance workflow efficiency

Robust construction ensures durability and longevity

Optimises actuator speed without compromising reliability

Compatible with a variety of cylinder sizes for versatile use

Provides effective control even at low flow rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy