SMC AS Series Speed Controller Speed Controller, AS2201F-U02-10, Inlet Female, Threaded UNI 1/4 in, Outlet Female Tube

Subtotal (1 unit)*

$33.23

(exc. GST)

$36.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.23

*price indicative

RS Stock No.:
393-520
Mfr. Part No.:
AS2201F-U02-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

UNI 1/4 in

Outlet Connection Size

10 mm

Series

AS

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

Brass, PBT

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 9001, JIS B 8370, ISO 14001, ISO 4414, RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2201F-U02-10

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller is engineered for precision in applications requiring efficient control of air flow, maximising performance while minimising footprint. This model seamlessly integrates with an array of pneumatic systems, facilitating optimal cylinder operation across a breadth of industries. With an innovative design that allows for user-friendly adjustments, the speed controller ensures stability and versatility in operation. Its robust construction allows it to withstand the rigours of industrial environments, making it an invaluable addition to your pneumatic toolkit. Designed for effortless installation and integration, it reduces setup time and enhances system reliability, ultimately contributing to increased operational efficiency.

Compact design enhances installation flexibility in confined spaces

User-friendly adjustment mechanism ensures quick tuning for flow optimisation

Versatile compatibility with various pneumatic cylinders facilitates broader application

Durable materials ensure long-lasting performance even in demanding conditions

Integrated lock nut prevents accidental adjustments during operation

Precision flow control reduces air consumption, promoting energy efficiency

Swivelling capability allows for convenient piping configuration

Optimum sealing prevents air leakage, enhancing system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy