SMC Speed Controller Series Speed Controller Speed Controller, Inlet Female, Threaded R 1/8 in, Outlet Female Push-in R
- RS Stock No.:
- 254-8157
- Distrelec Article No.:
- 304-23-702
- Mfr. Part No.:
- AS2211FM-01-06S
- Brand:
- SMC
Subtotal (1 unit)*
$34.98
(exc. GST)
$38.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $34.98 |
*price indicative
- RS Stock No.:
- 254-8157
- Distrelec Article No.:
- 304-23-702
- Mfr. Part No.:
- AS2211FM-01-06S
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | Speed Controller | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | R | |
| Material | Electroless Nickel Plated, Zinc Alloy, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series Speed Controller | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard R | ||
Material Electroless Nickel Plated, Zinc Alloy, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC Speed Controller Series Speed Controller Speed Controller Threaded R 1/4 in, Outlet Female Push-in R
- SMC Speed Controller Series Speed Controller Speed Controller Threaded 1/4 in, Outlet Female Push-in R 6
- SMC Threaded Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm
- SMC AS200 Series Speed Controller Speed Controller Threaded R 1/4 in, Outlet Female Push-in R 8 mm
- SMC AS200 Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm
- SMC Speed Controller Series Speed Controller Speed Controller Outlet Female Push-in R 6 mm
- SMC AS-FS Series Speed Controller Elbow R, Outlet Female Elbow
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
