SMC AS100 Series Speed Controller Speed Controller, Inlet Female, Threaded 1/2 in, Outlet Female Push-in R 4 mm
- RS Stock No.:
- 234-4230
- Mfr. Part No.:
- AS1002F-04-X214
- Brand:
- SMC
Subtotal (1 unit)*
$29.40
(exc. GST)
$32.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.40 |
*price indicative
- RS Stock No.:
- 234-4230
- Mfr. Part No.:
- AS1002F-04-X214
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 4 mm | |
| Series | AS100 | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | Nylon | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 4 mm | ||
Series AS100 | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material Nylon | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
The SMC series AS speed controllers allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch).
In-line, Compact.
Applicable tubing O.D. Ø 3.2 to Ø 12
Maximum operating pressure 1 MPa
Applicable tube material Nylon, Soft nylon, Polyurethane
Body size M3, M5, 1/8, 1/4, 3/8 and 1/2
Related links
- SMC AS100 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC One-touch Fitting Series Speed Controller Speed Controller Threaded UNF 1/4 in, Outlet Female Push-in
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC Speed Controller Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R
- SMC Speed Controller Series Speed Controller Speed Controller Threaded 1/4 in, Outlet Female One-touch
- SMC Speed Controller Series Speed Controller Speed Controller Threaded 1/4 in, Outlet Female Push-in R 6
