SMC AS Series Elbow Type Flow Controller, AS4201F-04-12S, Threaded R(PT) 1/2 in 12 mm
- RS Stock No.:
- 778-665
- Mfr. Part No.:
- AS4201F-04-12S
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$49.81
(exc. GST)
$54.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.81 |
*price indicative
- RS Stock No.:
- 778-665
- Mfr. Part No.:
- AS4201F-04-12S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Elbow Type | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 12 mm | |
| Series | AS | |
| Inlet Thread Standard | R(PT) | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS4201F-04-12S | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Elbow Type | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 12 mm | ||
Series AS | ||
Inlet Thread Standard R(PT) | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS4201F-04-12S | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC Flow Regulator With Quick Connect Fitting is designed to control Air flow precisely in pneumatic systems while ensuring fast installation. Its integrated quick connect fitting allows easy tubing connection and removal which helps improve maintenance efficiency.
Designed for precise pneumatic flow regulation
Test pressure 1.5MPa
Maximum operating pressure 1MPa
Operating temperature -5 to 60°C
Related links
- SMC AS Series Elbow Type Flow Controller Threaded R(PT) 1/2 in 12 mm
- SMC AS Series Elbow Type Speed Controller Threaded R(PT) 1/4 in 4 mm
- SMC AS Series Flow Controller Flow Controller Threaded R 1/2 in R Push-in 12 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/2 in R Push-in 10 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Elbow Type Flow Controller Threaded Metric M5 3.2 mm
- SMC AS Series Elbow Type/Universal Type Flow Regulator
