SMC Speed Controller Series Speed Controller Speed Controller, Inlet Female, Threaded 1/4 in, Outlet Female Push-in R 6

Subtotal (1 unit)*

$130.09

(exc. GST)

$143.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.09

*price indicative

RS Stock No.:
254-8154
Mfr. Part No.:
AS2201FPG-02-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Push-in

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

1/4 in

Outlet Connection Size

6 mm

Series

Speed Controller

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Zinc Alloy, Electroless Nickel Plated, Stainless Steel

Outlet Port Gender

Female

Outlet Thread Standard

R

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un

Speed controller for clean room

Brass or stainless steel available

4 body sizes available as standard

Built-in one touch fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy