SKF FRB 5/270 Locating Ring -, 150 mm ID
- RS Stock No.:
- 211-9959
- Mfr. Part No.:
- FRB 5/270
- Brand:
- SKF
Subtotal (1 unit)*
$124.12
(exc. GST)
$136.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.12 |
*price indicative
- RS Stock No.:
- 211-9959
- Mfr. Part No.:
- FRB 5/270
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 150mm | |
| Product Type | Locating Ring | |
| Centre Height | 160mm | |
| Mount Hole Size | 30 mm | |
| Length | 530mm | |
| Depth | 5mm | |
| Height | 323mm | |
| Standards/Approvals | No | |
| Series | FRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 150mm | ||
Product Type Locating Ring | ||
Centre Height 160mm | ||
Mount Hole Size 30 mm | ||
Length 530mm | ||
Depth 5mm | ||
Height 323mm | ||
Standards/Approvals No | ||
Series FRB | ||
- COO (Country of Origin):
- CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Related links
- SKF FRB 10/280 Locating Ring -, 150 mm ID
- SKF FRB 5/170 Locating Ring -, 80 mm ID
- SKF FRB 5/160 Locating Ring -, 149 mm ID
- SKF FRB 5/130 Locating Ring -, 60 mm ID
- SKF FRB 5/140 Locating Ring -, 129 mm ID
- SKF FRB 16.5/150 Locating Ring -, 139 mm ID
- SKF FRB 12.5/150 Locating Ring -, 139 mm ID
- SKF FRB 5/90 Bearing Unit Accessory -, 82 mm ID
