SKF FRB 4/110 Locating Ring -, 101 mm ID

Subtotal (1 unit)*

$14.69

(exc. GST)

$16.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.69

*price indicative

RS Stock No.:
213-1950
Mfr. Part No.:
FRB 4/110
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

101mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

Depth

4mm

Height

134mm

Standards/Approvals

No

Series

SNL 512-610 + 22310 K + H 2310

COO (Country of Origin):
CN

SKF Locating Ring, 101mm Inside Diameter, 255mm Length - FRB 4/110


This locating ring is designed for precise positioning and stability in various mechanical applications. Its sturdy construction ensures dependable performance, making it a vital accessory for bearing units. The component is instrumental in maintaining correct alignment and operational efficiency within machinery, especially in automated and industrial environments.

Features & Benefits


• Provides a secure positioning solution for bearing assemblies

• Enhances operational efficiency by maintaining alignment

• 101mm inside diameter for compatibility

• 70mm centre height for effective load distribution

• Mount hole size of 16mm for straightforward installation

Applications


• Utilised with bearing units to ensure accurate positioning

• Suitable for incorporation in automation and machinery projects

• Employed in maintenance to boost equipment reliability

• Ideal for requiring strong structural integrity

What type of equipment is suitable for this accessory?


It is suitable for use with various bearing units in industrial machinery.

How does it contribute to equipment performance?


The component aids in maintaining alignment, enhancing overall operational efficiency.

Can it be installed without professional assistance?


Yes, the mounting hole design allows for straightforward installation.

Is it compatible with all bearing units?


It is specifically designed for use with compatible SKF bearing units.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy