SKF FRB 12.5/150 Locating Ring -, 139 mm ID
- RS Stock No.:
- 213-1340
- Mfr. Part No.:
- FRB 12.5/150
- Brand:
- SKF
Subtotal (1 unit)*
$42.75
(exc. GST)
$47.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.75 |
*price indicative
- RS Stock No.:
- 213-1340
- Mfr. Part No.:
- FRB 12.5/150
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 139mm | |
| Product Type | Locating Ring | |
| Static Load Rating | 370kN | |
| Centre Height | 95mm | |
| Mount Hole Size | 20 mm | |
| Length | 320mm | |
| Depth | 12.5mm | |
| Height | 183mm | |
| Series | SNL 517 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 139mm | ||
Product Type Locating Ring | ||
Static Load Rating 370kN | ||
Centre Height 95mm | ||
Mount Hole Size 20 mm | ||
Length 320mm | ||
Depth 12.5mm | ||
Height 183mm | ||
Series SNL 517 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Locating Ring, 20mm Mount Hole size, 320mm Length - FRB 12.5/150
This locating ring is designed to enhance the functionality of bearing units by ensuring accurate positioning in various industrial applications. With an inside diameter of 139mm and a length of 320mm, it serves as a precision component crucial for maintaining proper alignment in the assembly.
Features & Benefits
• Enhances stability by maintaining centre height of 95mm
• Developed for high load capacities, ensuring optimal performance under pressure
• Designed to minimise friction, enhancing efficiency and reducing energy consumption
• Offers a precision fit that facilitates easier installation and alignment
• Features reliable resistance to contamination, promoting reliability in harsh environments
Applications
• Used for positioning in automation systems
• Utilised in electric motor assemblies
• Ideal for mechanical equipment where precise alignment is vital
• Applied in various industrial machinery setups
What environments is this product suitable for?
It's suitable for both clean and contaminated environments due to its robust design.
How does this product improve machinery efficiency?
It reduces friction and wear, leading to lower energy consumption.
Related links
- SKF FRB 16.5/150 Locating Ring -, 139 mm ID
- SKF FRB 5/270 Locating Ring -, 150 mm ID
- SKF FRB 12.5/130 Locating Ring -
- SKF FRB 12.5/170 Locating Ring -
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 12.5/140 Locating Ring -, 65 mm ID
- SKF FRB 10/280 Locating Ring -, 150 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
